| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KA2202N | Samsung Semiconductor | Check for Price | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 | LM2001N vs KA2202N |
| UA706APC | Fairchild Semiconductor Corporation | Check for Price | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 | LM2001N vs UA706APC |
| TBA641A12QR | Fairchild Semiconductor Corporation | Check for Price | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14 | LM2001N vs TBA641A12QR |
| UA706APCQM | Fairchild Semiconductor Corporation | Check for Price | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 | LM2001N vs UA706APCQM |
Part Details for LM2001N by Texas Instruments
Results Overview of LM2001N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: LM2001N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2001N Part Data Attributes
|
|
LM2001N
Texas Instruments
Buy Now
|
Compare Parts:
LM2001N
Texas Instruments
IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,DIP,14PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for LM2001N
This table gives cross-reference parts and alternative options found for LM2001N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2001N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.