Part Details for LM2005DR by Texas Instruments
Results Overview of LM2005DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2005DR Information
LM2005DR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM2005DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LM2005DRTR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 3000 Container: Tape & Reel |
1819 Tape & Reel |
|
$0.4755 / $0.5034 | Buy Now |
|
DISTI #
296-LM2005DRCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Container: Cut Tape |
1819 Cut Tape |
|
$0.5324 / $1.0600 | Buy Now |
|
DISTI #
296-LM2005DRDKR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Container: Digi-Reel |
1819 Digi-Reel® |
|
$0.5324 / $1.0600 | Buy Now |
|
DISTI #
595-LM2005DR
|
Mouser Electronics | Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv RoHS: Compliant | 2785 |
|
$0.4850 / $1.0600 | Buy Now |
US Tariff Estimator: LM2005DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2005DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2005DR Part Data Attributes
|
|
LM2005DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2005DR
Texas Instruments
Half Bridge Based IGBT/MOSFET Driver, 0.8A, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Igbt/Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Current-Max | 0.65 A | |
| Output Peak Current Limit-Nom | 0.8 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 9 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 105 V | |
| Supply Voltage1-Min | 8 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.03 µS | |
| Turn-on Time | 0.03 µS | |
| Width | 3.895 Mm |