Part Details for LM2005DSGR by Texas Instruments
Results Overview of LM2005DSGR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2005DSGR Information
LM2005DSGR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM2005DSGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LM2005DSGRTR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8WFDFN Min Qty: 3000 Container: Tape & Reel |
2278 Tape & Reel |
|
$0.5037 / $0.5288 | Buy Now |
|
DISTI #
296-LM2005DSGRDKR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8WFDFN Min Qty: 1 Container: Digi-Reel |
2278 Digi-Reel® |
|
$0.5600 / $1.1100 | Buy Now |
|
DISTI #
296-LM2005DSGRCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8WFDFN Min Qty: 1 Container: Cut Tape |
2028 Cut Tape |
|
$0.5600 / $1.1100 | Buy Now |
|
DISTI #
595-LM2005DSGR
|
Mouser Electronics | Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv RoHS: Compliant | 0 |
|
$0.5100 / $1.1100 | Order Now |
US Tariff Estimator: LM2005DSGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2005DSGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2005DSGR Part Data Attributes
|
|
LM2005DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2005DSGR
Texas Instruments
Half Bridge Based IGBT/MOSFET Driver, 0.8A, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Igbt/Mosfet Driver | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Current-Max | 0.65 A | |
| Output Peak Current Limit-Nom | 0.8 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 9 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 105 V | |
| Supply Voltage1-Min | 8 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.03 µS | |
| Turn-on Time | 0.03 µS | |
| Width | 2 Mm |
LM2005DSGR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths. Additionally, placing the input and output capacitors close to the IC and using a low-ESR capacitor for the output can help reduce noise and improve performance.
-
The choice of input and output capacitors depends on the specific application and operating conditions. Generally, a low-ESR capacitor (e.g., ceramic or film capacitor) with a value between 1-10uF is suitable for the output. For the input, a capacitor with a value between 1-100nF can be used. It's essential to consider the capacitor's voltage rating, ESR, and temperature coefficient when selecting components.
-
The LM2005DSGR can deliver up to 2A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's essential to ensure that the device is operated within its recommended operating conditions to avoid overheating and ensure reliable operation.
-
The LM2005DSGR has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it's still recommended to add external protection circuitry, such as a voltage supervisor or a crowbar circuit, to ensure that the device is protected from voltage transients and faults.
-
The LM2005DSGR is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal characteristics, such as its junction-to-ambient thermal resistance, and ensure that the device is properly heatsinked and operated within its recommended operating conditions.