Part Details for LM201AD by STMicroelectronics
Results Overview of LM201AD by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM201AD Information
LM201AD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM201AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 10 | 9950 |
|
$0.0709 / $0.5250 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 7960 |
|
$0.0875 / $0.7000 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 7960 |
|
$0.2700 / $0.9000 | Buy Now |
US Tariff Estimator: LM201AD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM201AD
LM201AD Part Data Attributes
|
|
LM201AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM201AD
STMicroelectronics
Input & output overload protection, low input offset current
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.075 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.25 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM201AD
This table gives cross-reference parts and alternative options found for LM201AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM201AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM201ADT | STMicroelectronics | $0.2352 | Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDSO1 | LM201AD vs LM201ADT |
LM201AD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM201AD is dependent on the package type and ambient temperature. For the DIP8 package, the maximum power dissipation is 500mW at 25°C. For the SO8 package, it is 320mW at 25°C. Refer to the thermal characteristics section of the datasheet for more information.
-
While the LM201AD is an op-amp, it can be used as a comparator in a pinch. However, it's not the best choice due to its limited slew rate and bandwidth. If you need a dedicated comparator, consider using a device specifically designed for that purpose, such as the LM393 or LM2903.
-
The input impedance of the LM201AD is typically around 2MΩ, but this can vary depending on the specific application and operating conditions. It's always a good idea to check the datasheet and application notes for more information on input impedance and how it affects your design.
-
Yes, the LM201AD can be used in a single-supply configuration, but you'll need to ensure that the input common-mode voltage range is within the specified limits. Typically, this means keeping the input voltage within 2V of the positive supply rail. Consult the datasheet and application notes for more information on single-supply operation.
-
The output current capability of the LM201AD is typically around 20mA, but this can vary depending on the specific application and operating conditions. Be sure to check the datasheet and application notes for more information on output current capability and how it affects your design.