| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM201AN | NXP Semiconductors | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | LM201AN vs LM201AN |
| LM201AN | Signetics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | LM201AN vs LM201AN |
| LM201AN | onsemi | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | LM201AN vs LM201AN |
| LM201AJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, CDIP1 | LM201AN vs LM201AJ |
| LM201ANG | onsemi | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | LM201AN vs LM201ANG |
| LM101AP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8 | LM201AN vs LM101AP |
| LM201AJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8 | LM201AN vs LM201AJG |
| 5962-00-244-7606 | AMD | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 | LM201AN vs 5962-00-244-7606 |
| LM101AN | Philips Semiconductors | Check for Price | OP-AMP, 3000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | LM201AN vs LM101AN |
| AD201AN | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | LM201AN vs AD201AN |
Part Details for LM201AN by STMicroelectronics
Results Overview of LM201AN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM201AN Information
LM201AN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM201AN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-2970-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 4000 Container: Tube |
0 Tube |
|
$0.3040 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 29 |
|
$0.5250 / $1.0500 | Buy Now |
US Tariff Estimator: LM201AN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM201AN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM201AN Part Data Attributes
|
|
LM201AN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM201AN
STMicroelectronics
Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDIP1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.075 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.8 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.25 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM201AN
This table gives cross-reference parts and alternative options found for LM201AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM201AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM201AN Frequently Asked Questions (FAQ)
-
The LM201AN can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, make sure to decouple the input and output pins with capacitors, and use a minimum of 10uF capacitor on the output pin. Also, ensure the layout is well-designed and follows good PCB design practices.
-
The recommended input voltage range for the LM201AN is 2.7V to 10V, although it can operate from 2.2V to 15V. Operating outside the recommended range may affect performance and stability.
-
While the LM201AN can handle up to 1A of output current, it's not recommended for high-current applications. For high-current applications, consider using a dedicated voltage regulator IC or a switching regulator.
-
The output voltage of the LM201AN can be calculated using the formula: Vout = (1 + R2/R1) * Vref, where R1 and R2 are the resistors in the voltage divider network, and Vref is the internal reference voltage (1.25V for the LM201AN).