| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM301F | NXP Semiconductors | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier | LM201AV vs LM301F |
| LM201AV | Philips Semiconductors | Check for Price | OP-AMP, 3000uV OFFSET-MAX, PDIP8 | LM201AV vs LM201AV |
| LF400CH | Texas Instruments | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, MBCY8 | LM201AV vs LF400CH |
| LF400CH | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM201AV vs LF400CH |
| LM301F | Philips Semiconductors | Check for Price | OP-AMP, 3000uV OFFSET-MAX, CDIP14, CERDIP-14 | LM201AV vs LM301F |
| LM201AV | NXP Semiconductors | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, PDIP8, Operational Amplifier | LM201AV vs LM201AV |
Part Details for LM201AV by Signetics
Results Overview of LM201AV by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM201AV Information
LM201AV by Signetics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM201AV by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM201AV Part Data Attributes
|
|
LM201AV
Signetics
Buy Now
Datasheet
|
Compare Parts:
LM201AV
Signetics
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for LM201AV
This table gives cross-reference parts and alternative options found for LM201AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM201AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.