Part Details for LM206H by Texas Instruments
Overview of LM206H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM206H
LM206H CAD Models
LM206H Part Data Attributes:
|
LM206H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM206H
Texas Instruments
COMPARATOR, 3000uV OFFSET-MAX, 28ns RESPONSE TIME, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM206H
This table gives cross-reference parts and alternative options found for LM206H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM206H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM106H | IC COMPARATOR, 2000 uV OFFSET-MAX, 28 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM206H vs LM106H |
8003701GX | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 8 PIN | Rochester Electronics LLC | LM206H vs 8003701GX |
8003701GA | Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 8 PIN | Rochester Electronics LLC | LM206H vs 8003701GA |
LM106H-MLS | COMPARATOR, 3000uV OFFSET-MAX, 28ns RESPONSE TIME, MBCY8 | Texas Instruments | LM206H vs LM106H-MLS |