| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM108H/883 | Linear Technology | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN PACKAGE-8, Operational Amplifier | LM208H vs LM108H/883 |
| LM108H | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM208H vs LM108H |
| LM108H/883C | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM208H vs LM108H/883C |
| LM108H | General Electric Solid State | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | LM208H vs LM108H |
| LM108H | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM208H vs LM108H |
| LM108H/833 | Texas Instruments | Check for Price | OP-AMP | LM208H vs LM108H/833 |
| LM208H | STMicroelectronics | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | LM208H vs LM208H |
| LM108H | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM208H vs LM108H |
| LM108H | NXP Semiconductors | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM208H vs LM108H |
| LM108H/883 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LM208H vs LM108H/883 |
Part Details for LM208H by Texas Instruments
Results Overview of LM208H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM208H Information
LM208H by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM208H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM208H Part Data Attributes
|
|
LM208H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM208H
Texas Instruments
OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | To-99, Can8,.2 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage-Nom (Vsup) | -20 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 25000 |
Alternate Parts for LM208H
This table gives cross-reference parts and alternative options found for LM208H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM208H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM208H Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM208H is 1.4W, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (θJA) of 90°C/W.
-
While the LM208H can be used as a comparator, it is not recommended due to its limited slew rate and bandwidth. The LM208H is designed for general-purpose amplification and filtering applications, not for high-speed comparator applications.
-
To ensure stability, make sure to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the gain at high frequencies. Additionally, ensure that the feedback loop has a sufficient phase margin and gain margin.
-
The input impedance of the LM208H is typically around 2MΩ, but it can vary depending on the specific application and operating conditions. It's essential to consider the input impedance when designing the input stage of your circuit.
-
The LM208H is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate the device in a high-temperature environment, consider using a more temperature-stable op-amp or taking additional measures to ensure reliability.