Datasheets
LM20CIM7/NOPB by:

±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130

Part Details for LM20CIM7/NOPB by Texas Instruments

Overview of LM20CIM7/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM20CIM7X/NOPB Texas Instruments ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
LM20CIM7/NOPB Texas Instruments ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
LM20CIM7X Texas Instruments ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130

Price & Stock for LM20CIM7/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 28AH3052
Newark Temperature Sensor, 4C, Sc-70-5, Ic Outp, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20CIM7/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.7600
  • 10 $1.5900
  • 25 $1.5100
  • 50 $1.4400
  • 100 $1.3800
  • 250 $1.3400
  • 500 $1.3100
$1.3100 / $1.7600 Buy Now
DISTI # 41K3552
Newark Temperature Sensor, 4C, Sc-70-5, Ic Output Type:Analogue, Sensing Accuracy Range:± 4°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:130°C, Sensor Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.4V, Accuracy %:5°Crohs Compliant: Yes |TEXAS INSTRUMENTS LM20CIM7/NOPB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.7840
$0.7840 Buy Now
DISTI # LM20CIM7/NOPBCT-ND
DigiKey SENSOR ANALOG -55C-130C SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1907
In Stock
  • 1 $1.4700
  • 5 $1.2380
  • 10 $1.1500
  • 25 $1.0432
  • 50 $0.9694
  • 100 $0.9008
  • 500 $0.7598
  • 1,000 $0.7061
$0.7061 / $1.4700 Buy Now
Rochester Electronics LM20 - Analog Output Temperature Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 66
  • 1 $0.6183
  • 25 $0.6059
  • 100 $0.5812
  • 500 $0.5565
  • 1,000 $0.5256
$0.5256 / $0.6183 Buy Now
Chip 1 Exchange INSTOCK 695
RFQ
LCSC SC-70-5 Temperature Sensors ROHS 89
  • 1 $0.7382
  • 10 $0.7193
  • 30 $0.7068
  • 100 $0.6926
$0.6926 / $0.7382 Buy Now
Win Source Electronics Temp Sensor Analog 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5 42100
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for LM20CIM7/NOPB

LM20CIM7/NOPB CAD Models

LM20CIM7/NOPB Part Data Attributes

LM20CIM7/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM20CIM7/NOPB Texas Instruments ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description GREEN, PLASTIC, SC-70, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 4 Cel
Body Breadth 1.25 mm
Body Height 0.9 mm
Body Length or Diameter 2 mm
Housing PLASTIC
JESD-609 Code e3
Linearity (Cel) 0.4 Cel
Mounting Feature SURFACE MOUNT
Number of Terminals 5
Operating Current-Max 0.007 mA
Operating Temperature-Max 130 °C
Operating Temperature-Min -55 °C
Output Current-Nom 10 µA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP5/6,.08
Package Shape/Style RECTANGULAR
R0-Nom 160 Ω
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.4 V
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Termination Type SOLDER

Alternate Parts for LM20CIM7/NOPB

This table gives cross-reference parts and alternative options found for LM20CIM7/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20CIM7/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM20CIM7/NOPB Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN National Semiconductor Corporation LM20CIM7/NOPB vs LM20CIM7/NOPB
LM20CIM7X Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN National Semiconductor Corporation LM20CIM7/NOPB vs LM20CIM7X
LM20CIM7 Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN National Semiconductor Corporation LM20CIM7/NOPB vs LM20CIM7
LM20BIM7 Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN National Semiconductor Corporation LM20CIM7/NOPB vs LM20BIM7
LM20BIM7/NOPB Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN National Semiconductor Corporation LM20CIM7/NOPB vs LM20BIM7/NOPB
LM20CIM7X/NOPB ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 Texas Instruments LM20CIM7/NOPB vs LM20CIM7X/NOPB
LM20CIM7X/NOPB Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN National Semiconductor Corporation LM20CIM7/NOPB vs LM20CIM7X/NOPB
Part Number Description Manufacturer Compare
MAX6605MXK+ Analog Voltage Output Sensor, Rectangular, 6 Pin, Surface Mount, SC-70, 5 PIN Maxim Integrated Products LM20CIM7/NOPB vs MAX6605MXK+
MAX6613MXK+T Low-Voltage Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins Analog Devices Inc LM20CIM7/NOPB vs MAX6613MXK+T
LM20BIM7/NOPB ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 Texas Instruments LM20CIM7/NOPB vs LM20BIM7/NOPB
LM20CIM7X/NOPB ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 Texas Instruments LM20CIM7/NOPB vs LM20CIM7X/NOPB
MAX6613MXK-T Analog Voltage Output Sensor, 1.84V Max, 4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN Maxim Integrated Products LM20CIM7/NOPB vs MAX6613MXK-T
LM20BIM7X/NOPB ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 Texas Instruments LM20CIM7/NOPB vs LM20BIM7X/NOPB
MAX6605MXK+ Low-Power Analog Temperature Sensor in SC70 Package, 5-SC70-N/A, 5 Pins, -55 to 125C Analog Devices Inc LM20CIM7/NOPB vs MAX6605MXK+
MAX6605MXK+T Analog Voltage Output Sensor, 0.75Cel, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN Maxim Integrated Products LM20CIM7/NOPB vs MAX6605MXK+T
MAX6605MXK+T Low-Power Analog Temperature Sensor in SC70 Package, 5-SC70-N/A, 5 Pins, -55 to 125C Analog Devices Inc LM20CIM7/NOPB vs MAX6605MXK+T
S-8110CPF-DRA-TF-G Analog Voltage Output Sensor, 1.911V Min, 1.991V Max, 5Cel, Rectangular, Surface Mount, LEAD FREE, SNT-4A, 4 PIN ABLIC Inc. LM20CIM7/NOPB vs S-8110CPF-DRA-TF-G

LM20CIM7/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM20CIM7/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM20CIM7/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM20CIM7/NOPB would you like to use for your alert(s)?
  • Please alert me when LM20CIM7/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM20CIM7/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM20CIM7/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM20CIM7/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM20CIM7/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM20CIM7/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: