| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM211D | onsemi | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8 | LM211D vs LM211D |
| LM211D | National Semiconductor Corporation | Check for Price | Comparator | LM211D vs LM211D |
| LM211D | NXP Semiconductors | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8 | LM211D vs LM211D |
Part Details for LM211D by STMicroelectronics
Results Overview of LM211D by STMicroelectronics
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM211D Information
LM211D by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM211D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM211D
|
Avnet Americas | Analogue Comparator, High Speed, 1 Channels, 165 ns, 3.5V to 30V, SOIC, 8 Pins - Rail/Tube (Alt: LM211D) COO: UNKNOWN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tube | 6423 |
|
Buy Now | |
|
DISTI #
87803406
|
Verical | Comparator Single ±15V/30V 8-Pin SO N Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2504 | Americas - 22496 |
|
$0.1732 / $0.1943 | Buy Now |
|
DISTI #
86926258
|
Verical | Comparator Single ±15V/30V 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2443 | Americas - 4000 |
|
$0.1591 | Buy Now |
|
DISTI #
85997361
|
Verical | Comparator Single ±15V/30V 8-Pin SO N Tube RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 2001 | Americas - 3180 |
|
$0.7198 / $1.1609 | Buy Now |
|
DISTI #
93762359
|
Verical | Comparator Single ±15V/30V 8-Pin SO N Tube RoHS: Compliant Min Qty: 324 Package Multiple: 1 | Americas - 2000 |
|
$0.7198 / $1.1609 | Buy Now |
|
DISTI #
511-LM211D
|
Mouser Electronics | Analog Comparators Single GP Voltage RoHS: Compliant | 7174 |
|
$0.1950 / $0.4700 | Buy Now |
|
DISTI #
E02:0323_00213009
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2504 | Europe - 22499 |
|
$0.1733 / $0.2130 | Buy Now |
|
DISTI #
V36:1790_06553319
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SO N Tube COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Date Code: 2443 | Americas - 4000 |
|
$0.1591 | Buy Now |
|
|
STMicroelectronics | Voltage comparator with strobe COO: Singapore Min Qty: 1 | 7174 |
|
$0.2500 / $0.4700 | Buy Now |
|
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SMD,8PIN,PLASTIC | 465 |
|
$0.3000 / $1.0000 | Buy Now |
US Tariff Estimator: LM211D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM211D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM211D Part Data Attributes
|
|
LM211D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM211D
STMicroelectronics
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 8 Weeks | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 200 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LM211D
This table gives cross-reference parts and alternative options found for LM211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM211D Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM211D is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (Rthja) of 125°C/W.
-
While the LM211D is an op-amp, it can be used as a comparator in certain applications. However, it's not recommended for high-speed or high-frequency comparator applications due to its limited slew rate and bandwidth.
-
To ensure stability, make sure to follow proper compensation techniques, such as adding a capacitor in the feedback loop or using a resistor in series with the feedback capacitor. Additionally, ensure that the gain and phase margins are sufficient to prevent oscillations.
-
The input impedance of the LM211D is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, the LM211D can be used in a single-supply configuration, but it's essential to ensure that the input common-mode voltage is within the specified range to maintain proper operation.