| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM111GC | STMicroelectronics | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20 | LM211L vs LM111GC |
| LM311MWA | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar | LM211L vs LM311MWA |
| LM211J-8 | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8 | LM211L vs LM211J-8 |
| PM111J | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 180ns Response Time, BIPolar, CBCY8 | LM211L vs PM111J |
| AM311 | AMD | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time | LM211L vs AM311 |
| LM111W/883 | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10 | LM211L vs LM111W/883 |
| LM311MWA | Texas Instruments | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar | LM211L vs LM311MWA |
| LM311-MWC | Texas Instruments | Check for Price | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar | LM211L vs LM311-MWC |
| 5962-9062702GX | Micross Components | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, MBCY8 | LM211L vs 5962-9062702GX |
| LM111E-MLS | Texas Instruments | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20 | LM211L vs LM111E-MLS |
Part Details for LM211L by AMD
Results Overview of LM211L by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM211L Information
LM211L by AMD is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM211L by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM211L Part Data Attributes
|
|
LM211L
AMD
Buy Now
Datasheet
|
Compare Parts:
LM211L
AMD
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Type | Open-Collector/Open-Emitter | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20(UNSPEC) | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 200 Ns | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Form | No Lead | |
| Terminal Position | Quad |
Alternate Parts for LM211L
This table gives cross-reference parts and alternative options found for LM211L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM211L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.