Datasheets
packagee
LM212H by:
Texas Instruments

Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8

Part Details for LM212H by Texas Instruments

Results Overview of LM212H by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LM212H Information

LM212H by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

US Tariff Estimator: LM212H by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LM212H
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LM212H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM212H Part Data Attributes

LM212H Texas Instruments
Buy Now Datasheet
Compare Parts:
LM212H Texas Instruments Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8
Part Life Cycle Code Obsolete
Part Package Code BCY
Package Description Metal Can Package-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.007 µA
Bias Current-Max (IIB) @25C 0.002 µA
Common-mode Reject Ratio-Min 85 Db
Common-mode Reject Ratio-Nom 100 Db
Frequency Compensation No
Input Offset Voltage-Max 7500 µV
JESD-30 Code O-MBCY-W8
Low-Bias No
Low-Offset No
Micropower Yes
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Metal
Package Code BCY
Package Equivalence Code CAN8,.2
Package Shape Round
Package Style Cylindrical
Power No
Programmable Power No
Supply Current-Max 0.6 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Commercial
Terminal Form Wire
Terminal Position Bottom
Voltage Gain-Min 50000
Wideband No

Alternate Parts for LM212H

This table gives cross-reference parts and alternative options found for LM212H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM212H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PM1012GJ Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8 LM212H vs PM1012GJ
Part Number Manufacturer Composite Price Description Compare
LM312H Texas Instruments Check for Price Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 LM212H vs LM312H
LM112H/883 National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 LM212H vs LM112H/883
LT1012MH Linear Technology Check for Price Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8 LM212H vs LT1012MH
LM112H/883B National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 LM212H vs LM112H/883B
LM112H/883B Texas Instruments Check for Price OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 LM212H vs LM112H/883B
LM312H AMD Check for Price Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 LM212H vs LM312H
PM1012GJ Precision Monolithics Inc Check for Price Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8 LM212H vs PM1012GJ
LT1012DH Linear Technology Check for Price Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, MBCY8 LM212H vs LT1012DH
LT-1012MT/883B Raytheon Semiconductor Check for Price Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8 LM212H vs LT-1012MT/883B
LT1012ACH Linear Technology Check for Price Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8 LM212H vs LT1012ACH
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM212H by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM212H by Texas Instruments

Select Manufacturer
Which Manufacturer of LM212H would you like to use for your alert(s)?
  • Please alert me when LM212H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM212H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM212H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM212H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM212H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM212H by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: