-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low current 1.2 to 37 V adjustable voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8936
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LM217LD13TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 240000 |
|
$0.1530 | Buy Now |
DISTI #
26M0318
|
Newark | Adjustable Linear Regulator, 1.2V To 37V, Soic-8, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:-, Product Range:-, Output Current Max:100Ma, Ic Case/Package:Soic Rohs Compliant: Yes |Stmicroelectronics LM217LD13TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2173 |
|
$0.4810 / $1.0000 | Buy Now |
DISTI #
45Y5396
|
Newark | Ic, Linear Volt Reg, Adj, 37V, Soic-8, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:-, Product Range:-, Output Current:200Ma, Output Rohs Compliant: Yes |Stmicroelectronics LM217LD13TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3530 / $0.3900 | Buy Now |
DISTI #
497-6451-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11194 In Stock |
|
$0.3251 / $0.8700 | Buy Now |
DISTI #
LM217LD13TR
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.2A 8-Pin SO N T/R - Tape and Reel (Alt: LM217LD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 240000 |
|
$0.1467 / $0.1531 | Buy Now |
DISTI #
LM217LD13TR
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.2A 8-Pin SO N T/R - Tape and Reel (Alt: LM217LD13TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1504 | Buy Now |
DISTI #
511-LM217LD13TR
|
Mouser Electronics | Linear Voltage Regulators 1.2-37V Adj Positive RoHS: Compliant | 5336 |
|
$0.3160 / $0.8700 | Buy Now |
|
STMicroelectronics | Low current 1.2 to 37 V adjustable voltage regulator RoHS: Compliant Min Qty: 1 | 5336 |
|
$0.4900 / $0.8500 | Buy Now |
|
Future Electronics | LM217L Series 1.2 to 37 V 100 mA Low Current Adjustable Voltage Regulator-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Future Electronics | LM217L Series 1.2 to 37 V 100 mA Low Current Adjustable Voltage Regulator-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM217LD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM217LD13TR
STMicroelectronics
Low current 1.2 to 37 V adjustable voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM217LD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM217LD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM217LD-TR | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM217LD13TR vs LM217LD-TR |