Part Details for LM219F by NXP Semiconductors
Overview of LM219F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM219F
LM219F CAD Models
LM219F Part Data Attributes:
|
LM219F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM219F
NXP Semiconductors
IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.535 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM219F
This table gives cross-reference parts and alternative options found for LM219F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM219F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM219J/NOPB | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, DIP-14 | Texas Instruments | LM219F vs LM219J/NOPB |
SM72375MME/NOPB | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 | Texas Instruments | LM219F vs SM72375MME/NOPB |
LM119D | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM219F vs LM119D |
LMC6772QMMX | DUAL COMPARATOR, 13000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDSO8, MSOP-8 | Texas Instruments | LM219F vs LMC6772QMMX |
LMC6772QMMX/NOPB | Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125 | Texas Instruments | LM219F vs LMC6772QMMX/NOPB |
SM72375MMX/NOPB | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 | Texas Instruments | LM219F vs SM72375MMX/NOPB |
M38510/10306SCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | LM219F vs M38510/10306SCX |
LM219F | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 | Signetics | LM219F vs LM219F |
SM72375MM/NOPB | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 | Texas Instruments | LM219F vs SM72375MM/NOPB |
SM72375MM | IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | Texas Instruments | LM219F vs SM72375MM |