Part Details for LM224AD by STMicroelectronics
Results Overview of LM224AD by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM224AD Information
LM224AD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM224AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM224ADST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: LM224AD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM224AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM224AD Part Data Attributes
|
|
LM224AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM224AD
STMicroelectronics
Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
LM224AD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM224AD is dependent on the package type and ambient temperature. For the DIP14 package, the maximum power dissipation is 500mW at 25°C. For the SO14 package, it is 360mW at 25°C. Refer to the thermal characteristics section of the datasheet for more information.
-
While the LM224AD is an op-amp, it can be used as a comparator in a pinch. However, it's not the best choice due to its limited slew rate and bandwidth. If you need a dedicated comparator, consider using a device specifically designed for that purpose, such as the LM339 or LM2903.
-
The input impedance of the LM224AD is typically around 2MΩ, but this can vary depending on the specific application and operating conditions. It's always a good idea to check the datasheet or consult with an applications engineer for more information.
-
The LM224AD is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need an op-amp that can operate at higher temperatures, consider using a device specifically designed for high-temperature applications, such as the LM124 or LM224Q.
-
The output current capability of the LM224AD is typically around 20mA, but this can vary depending on the specific application and operating conditions. Be sure to check the datasheet or consult with an applications engineer to ensure the device can meet your output current requirements.