Datasheets
LM224KADR by: Texas Instruments

Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2kV) op amp with -25°C to 85°C operation 14-SOIC -25 to 85

Part Details for LM224KADR by Texas Instruments

Overview of LM224KADR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LM224KADR

Part # Distributor Description Stock Price Buy
DISTI # 296-18433-1-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1995
In Stock
  • 1 $0.6100
  • 10 $0.5230
  • 25 $0.4880
  • 100 $0.3903
  • 250 $0.3624
  • 500 $0.3066
  • 1,000 $0.2369
  • 2,500 $0.2160
  • 5,000 $0.2021
  • 12,500 $0.1882
  • 25,000 $0.1784
$0.1784 / $0.6100 Buy Now
DISTI # 595-LM224KADR
Mouser Electronics Operational Amplifiers - Op Amps Quadruple with 2kV ESD Protection RoHS: Compliant 2500
  • 1 $0.6100
  • 10 $0.4880
  • 100 $0.3630
  • 500 $0.3070
  • 1,000 $0.2370
  • 2,500 $0.2160
  • 10,000 $0.1880
  • 25,000 $0.1780
$0.1780 / $0.6100 Buy Now
Ameya Holding Limited SOIC 14/-25 TO 85°/Quadruple Operational Amplifier 429733
RFQ

Part Details for LM224KADR

LM224KADR CAD Models

LM224KADR Part Data Attributes

LM224KADR Texas Instruments
Buy Now Datasheet
Compare Parts:
LM224KADR Texas Instruments Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2kV) op amp with -25°C to 85°C operation 14-SOIC -25 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA
Bias Current-Max (IIB) @25C 0.08 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.1 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUT LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1200
Voltage Gain-Min 50000
Wideband NO
Width 3.9 mm

Alternate Parts for LM224KADR

This table gives cross-reference parts and alternative options found for LM224KADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224KADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM224KDE4 QUAD OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM224KADR vs LM224KDE4
LM224KAD Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2kV) op amp with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224KAD
LM224KADRE4 QUAD OP-AMP, 4000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM224KADR vs LM224KADRE4
LM224D Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224D
LM224KDRG4 Quad, 30-V, 1.2-MHz, improved ESD (2kV) operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224KDRG4
LM224DR Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224DR
LM224KDR Quad, 30-V, 1.2-MHz, improved ESD (2kV) operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224KDR
Part Number Description Manufacturer Compare
LM224D Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224D
LM224KDRG4 Quad, 30-V, 1.2-MHz, improved ESD (2kV) operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224KDRG4
LM224KADRE4 QUAD OP-AMP, 4000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM224KADR vs LM224KADRE4
LM224KDE4 QUAD OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM224KADR vs LM224KDE4
LM224DR Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224DR
LM224KDR Quad, 30-V, 1.2-MHz, improved ESD (2kV) operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224KDR
LM224KAD Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2kV) op amp with -25°C to 85°C operation 14-SOIC -25 to 85 Texas Instruments LM224KADR vs LM224KAD

LM224KADR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM224KADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM224KADR by Texas Instruments

  • Please alert me when LM224KADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM224KADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM224KADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM224KADR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM224KADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM224KADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: