| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM224DR | Texas Instruments | $0.1119 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM224KAD vs LM224DR |
| LM224DRG3 | Texas Instruments | $0.1259 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM224KAD vs LM224DRG3 |
| LM224DRG4 | Texas Instruments | $0.2927 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM224KAD vs LM224DRG4 |
| LM224KDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM224KAD vs LM224KDG4 |
| LM224KADR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14 | LM224KAD vs LM224KADR |
| LM224DRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM224KAD vs LM224DRE4 |
| LM224KDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM224KAD vs LM224KDRE4 |
| LM224KD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM224KAD vs LM224KD |
| LM224DG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM224KAD vs LM224DG4 |
| LM224KDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM224KAD vs LM224KDRG4 |
Part Details for LM224KAD by Texas Instruments
Results Overview of LM224KAD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM224KAD Information
LM224KAD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM224KAD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.5220 | RFQ |
|
|
Unikey Electronic Pte Ltd | Op Amp, 4 Ch, 500mV/μs Slew Rate, 35nV/rtHz Noise, 1.2MHz BW, Shutdown, 30mA Out, ±16V/32V Supply, 2mV Offset, 15nA Bias, General Purpose, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm Min Qty: 31 Container: Tube | 1448 |
|
$0.6035 / $0.8446 | Buy Now |
US Tariff Estimator: LM224KAD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM224KAD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM224KAD Part Data Attributes
|
|
LM224KAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM224KAD
Texas Instruments
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Direct Group | Am0101360nyy | |
| Similar Group | Am011004100410241094 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.1 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM224KAD
This table gives cross-reference parts and alternative options found for LM224KAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224KAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM224KAD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM224KAD is dependent on the package type and ambient temperature. For the SOIC package, the maximum power dissipation is 670mW at 25°C. For the PDIP package, it is 840mW at 25°C. However, it's recommended to derate the power dissipation based on the ambient temperature to ensure reliable operation.
-
While the LM224KAD is an op-amp, it can be used as a comparator in certain applications. However, it's not recommended as the LM224KAD is not optimized for comparator applications and may not provide the same level of performance as a dedicated comparator. Additionally, the LM224KAD may oscillate or exhibit other undesirable behavior when used as a comparator.
-
The input impedance of the LM224KAD is typically around 2MΩ, but it can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information on input impedance and how it affects circuit performance.
-
The LM224KAD is rated for operation up to 125°C, but it's recommended to derate the device's performance and power dissipation at higher temperatures. Additionally, the device's reliability and lifespan may be affected by prolonged exposure to high temperatures.
-
The slew rate of the LM224KAD is typically around 0.5V/μs, which is relatively slow compared to other op-amps. This may affect the device's ability to handle high-frequency signals or fast transient responses.