Datasheets
LM224NG by:

Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE

Part Details for LM224NG by onsemi

Overview of LM224NG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LM224NG

Part # Distributor Description Stock Price Buy
Bristol Electronics   1622
RFQ
Chip 1 Exchange INSTOCK 3611
RFQ

Part Details for LM224NG

LM224NG CAD Models

LM224NG Part Data Attributes

LM224NG onsemi
Buy Now Datasheet
Compare Parts:
LM224NG onsemi Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code PDIP-14
Package Description DIP-14
Pin Count 14
Manufacturer Package Code 646-06
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e3
Length 18.86 mm
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -16 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method RAIL
Qualification Status Not Qualified
Seated Height-Max 4.69 mm
Slew Rate-Nom 0.6 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 16 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000
Width 7.62 mm

Alternate Parts for LM224NG

This table gives cross-reference parts and alternative options found for LM224NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM224NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM224N Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, DIP-14 Fairchild Semiconductor Corporation LM224NG vs LM224N
LM224N Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85 Texas Instruments LM224NG vs LM224N
LM224N-14 OP-AMP, PDIP14 Philips Semiconductors LM224NG vs LM224N-14
LM224N-14 Operational Amplifier, PDIP14 Signetics LM224NG vs LM224N-14
LM224NE4 Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85 Texas Instruments LM224NG vs LM224NE4
LM224N-14 IC OP-AMP, PDIP14, Operational Amplifier NXP Semiconductors LM224NG vs LM224N-14
LM224N IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier NXP Semiconductors LM224NG vs LM224N
LM224KNE4 Quadruple Operational Amplifier 14-PDIP -25 to 85 Texas Instruments LM224NG vs LM224KNE4
LM224AN Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14, DIP-14 Fairchild Semiconductor Corporation LM224NG vs LM224AN
LM224KANE4 Quadruple Operational Amplifier 14-PDIP -25 to 85 Texas Instruments LM224NG vs LM224KANE4
Part Number Description Manufacturer Compare
LM224N Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, DIP-14 Fairchild Semiconductor Corporation LM224NG vs LM224N
LM224N Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85 Texas Instruments LM224NG vs LM224N
LM224N-14 IC OP-AMP, PDIP14, Operational Amplifier NXP Semiconductors LM224NG vs LM224N-14
LM224D QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 onsemi LM224NG vs LM224D
LM224N QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PDIP-14 onsemi LM224NG vs LM224N
LM224F IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier NXP Semiconductors LM224NG vs LM224F
LM224N-14 OP-AMP, PDIP14 Philips Semiconductors LM224NG vs LM224N-14
LM224DR2 QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 onsemi LM224NG vs LM224DR2
LM224NE4 Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85 Texas Instruments LM224NG vs LM224NE4
LM224KNE4 Quadruple Operational Amplifier 14-PDIP -25 to 85 Texas Instruments LM224NG vs LM224KNE4

LM224NG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM224NG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM224NG by onsemi

  • Please alert me when LM224NG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM224NG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM224NG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM224NG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM224NG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM224NG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: