-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LM22678QTJ-ADJ/NOPB | Texas Instruments | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | |
LM22678QTJ-5.0/NOPB | Texas Instruments | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37363-1-ND
|
DigiKey | IC REG BUCK ADJ 5A TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8838 / $7.3700 | Buy Now |
DISTI #
926-LM22678QTJADJNPB
|
Mouser Electronics | Switching Voltage Regulators 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 RoHS: Compliant | 411 |
|
$3.6700 / $6.7300 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 5A TO263-7 | 12182 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 1.285V37V 4.5V42V 5A TO-263-7 DC-DC Converters ROHS | 3 |
|
$7.7205 / $10.0055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22678QTJ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22678QTJ-ADJ/NOPB
Texas Instruments
5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-263 | |
Package Description | TO-263, PFM-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LM22678QTJ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22678QTJ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22678TJE-ADJ/NOPB | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22678QTJ-ADJ/NOPB vs LM22678TJE-ADJ/NOPB |
LM22678TJ-ADJ | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22678QTJ-ADJ/NOPB vs LM22678TJ-ADJ |
LM22678TJ-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJ-ADJ/NOPB vs LM22678TJ-ADJ/NOPB |
LM22678TJE-ADJ | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22678QTJ-ADJ/NOPB vs LM22678TJE-ADJ |
LM22678TJE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJ-ADJ/NOPB vs LM22678TJE-ADJ/NOPB |
LM22678TJ-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | LM22678QTJ-ADJ/NOPB vs LM22678TJ-ADJ |
LM22678QTJE-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJ-ADJ/NOPB vs LM22678QTJE-ADJ/NOPB |