There are no models available for this part yet.
Overview of LM22678QTJE-ADJ/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LM22678QTJE-ADJ/NOPB | Texas Instruments | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | |
LM22678QTJE-5.0/NOPB | Texas Instruments | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 |
Price & Stock for LM22678QTJE-ADJ/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-47681-1-ND
|
DigiKey | IC REG BUCK ADJ 5A TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
581 In Stock |
|
$4.5447 / $8.4700 | Buy Now | |
DISTI #
926-L22678QTJEADJNPB
|
Mouser Electronics | Switching Voltage Regulators 5A SD Vtg Reg RoHS: Compliant | 273 |
|
$4.3400 / $7.8600 | Buy Now | |
Bristol Electronics | 661 |
|
RFQ | ||||
Quest Components | 528 |
|
$18.6000 / $24.0000 | Buy Now | |||
Ameya Holding Limited | IC REG BUCK ADJ 5A TO263-7 | 12425 |
|
RFQ |
CAD Models for LM22678QTJE-ADJ/NOPB by Texas Instruments
Part Data Attributes for LM22678QTJE-ADJ/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-263
|
Package Description
|
TO-263, PFM-7
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Output Voltage-Max
|
37 V
|
Output Voltage-Min
|
1.285 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.25 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
500 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
9.85 mm
|
Alternate Parts for LM22678QTJE-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM22678QTJE-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22678QTJE-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22678TJE-ADJ/NOPB | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22678QTJE-ADJ/NOPB vs LM22678TJE-ADJ/NOPB |
LM22678TJ-ADJ | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22678QTJE-ADJ/NOPB vs LM22678TJ-ADJ |
LM22678TJ-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJE-ADJ/NOPB vs LM22678TJ-ADJ/NOPB |
LM22678TJE-ADJ | IC 8.75 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22678QTJE-ADJ/NOPB vs LM22678TJE-ADJ |
LM22678TJE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJE-ADJ/NOPB vs LM22678TJE-ADJ/NOPB |
LM22678QTJ-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 | Texas Instruments | LM22678QTJE-ADJ/NOPB vs LM22678QTJ-ADJ/NOPB |
LM22678TJ-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | LM22678QTJE-ADJ/NOPB vs LM22678TJ-ADJ |