| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP339N/NOPB | Texas Instruments | $0.9867 | Comparator, 4 Func, 5000uV Offset-Max, 8000ns Response Time, BIPolar, PDIP14 | LM239DP vs LP339N/NOPB |
| LM339J | Texas Instruments | $8.3707 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | LM239DP vs LM339J |
| LP339N/NOPB | Rochester Electronics LLC | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 8000ns Response Time, BIPolar, PDIP14 | LM239DP vs LP339N/NOPB |
| LP339N | National Semiconductor Corporation | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 8000ns Response Time, BIPolar, PDIP14 | LM239DP vs LP339N |
Part Details for LM239DP by STMicroelectronics
Results Overview of LM239DP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM239DP Information
LM239DP by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM239DP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM239DP Part Data Attributes
|
|
LM239DP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM239DP
STMicroelectronics
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.9 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM239DP
This table gives cross-reference parts and alternative options found for LM239DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.