| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2425TE | National Semiconductor Corporation | Check for Price | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM11 | LM2425TE vs LM2425TE |
Part Details for LM2425TE by Texas Instruments
Results Overview of LM2425TE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2425TE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM11 | 6796 |
|
RFQ |
US Tariff Estimator: LM2425TE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2425TE Part Data Attributes
|
|
LM2425TE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2425TE
Texas Instruments
Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM11
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Plastic, Lead Free, To-220, 11 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | It Also Requires 7v To 13v Supply | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PZFM-T11 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZFM | |
| Package Equivalence Code | ZIP11(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Supply Voltage-Max (Vsup) | 230 V | |
| Supply Voltage-Min (Vsup) | 100 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Position | Zig-Zag |
Alternate Parts for LM2425TE
This table gives cross-reference parts and alternative options found for LM2425TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2425TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.