Part Details for LM2433TE by Texas Instruments
Results Overview of LM2433TE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2433TE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, Bipolar, PZIP7 | 3498 |
|
RFQ |
US Tariff Estimator: LM2433TE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2433TE Part Data Attributes
|
|
LM2433TE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2433TE
Texas Instruments
Video Amplifier, Bipolar, PZIP7
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PZIP-T7 | |
| Number of Terminals | 7 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP7,.2,.11,76/38TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 17 Ma | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Zig-Zag |