Part Details for LM2438T by Texas Instruments
Results Overview of LM2438T by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2438T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2438T-ND
|
DigiKey | IC DRVR MONOLITHIC TO220-9 Min Qty: 450 Container: Tube |
0 Tube |
|
$1.0595 | Buy Now |
US Tariff Estimator: LM2438T by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM2438T Part Data Attributes
|
|
LM2438T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2438T
Texas Instruments
3 CHANNEL, VIDEO AMPLIFIER, PZFM9, PLASTIC, TO-220, 9 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Zip, Zip9,.2,.11,37tb | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | Also Requires 12v Power Supply | |
| Consumer IC Type | Video Amplifier | |
| Gain | 14 Db | |
| JESD-30 Code | R-PZIP-T9 | |
| JESD-609 Code | e0 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP9,.2,.11,37TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 85 V | |
| Supply Voltage-Min (Vsup) | 60 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Zig-Zag |