-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad UA741 bipolar op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4902
|
Newark | Op-Amp Quad, 1.3Mhz, 0.5V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:3V To 44V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics LM248DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70 |
|
$0.3490 | Buy Now |
DISTI #
497-7814-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1382 In Stock |
|
$0.9504 / $2.1600 | Buy Now |
DISTI #
LM248DT
|
Avnet Americas | OP Amp Quad GP ±22V 14-Pin SOIC T/R - Tape and Reel (Alt: LM248DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 / $0.9194 | Buy Now |
DISTI #
24AC4902
|
Avnet Americas | OP Amp Quad GP ±22V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 24AC4902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 70 Partner Stock |
|
$1.3400 / $1.9600 | Buy Now |
DISTI #
511-LM248DT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Bipolar RoHS: Compliant | 7318 |
|
$0.9040 / $1.7800 | Buy Now |
DISTI #
V72:2272_17642364
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±22V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2133 Container: Cut Strips | Americas - 75 |
|
$0.5285 / $0.6212 | Buy Now |
|
STMicroelectronics | Quad UA741 bipolar op-amp RoHS: Compliant Min Qty: 1 | 7318 |
|
$1.0000 / $1.7400 | Buy Now |
|
Future Electronics | LM248 Series 0.5 V/µs 1.3 MHz Quad Bipolar Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
|
Future Electronics | LM248 Series 0.5 V/µs 1.3 MHz Quad Bipolar Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8650 / $0.9250 | Buy Now |
DISTI #
58835589
|
Verical | Op Amp Quad Low Power Amplifier ±22V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2133 | Americas - 75 |
|
$0.5285 / $0.5749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM248DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM248DT
STMicroelectronics
Quad UA741 bipolar op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT,PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM248DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM248DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM248D | Quad UA741 bipolar op-amp | STMicroelectronics | LM248DT vs LM248D |