| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM25066PSQ/NOPB | Texas Instruments | $1.5797 | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.6V, QCC24 | LM25066PSQE vs LM25066PSQ/NOPB |
| LM25066IPSQ/NOPB | Texas Instruments | $2.3589 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, QCC24 | LM25066PSQE vs LM25066IPSQ/NOPB |
| LM25066IPSQE/NOPB | Texas Instruments | $4.4900 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, QCC24 | LM25066PSQE vs LM25066IPSQE/NOPB |
| LM25066PSQ | National Semiconductor Corporation | Check for Price | Voltage Supervisor/Reset IC | LM25066PSQE vs LM25066PSQ |
| LM25066IPSQX/NOPB | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, QCC24 | LM25066PSQE vs LM25066IPSQX/NOPB |
| LM25066PSQX/NOPB | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.6V, QCC24 | LM25066PSQE vs LM25066PSQX/NOPB |
| LM25066PSQ | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.6V | LM25066PSQE vs LM25066PSQ |
Part Details for LM25066PSQE by Texas Instruments
Results Overview of LM25066PSQE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM25066PSQE Information
LM25066PSQE by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM25066PSQE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, +2.6V | 6376 |
|
RFQ |
US Tariff Estimator: LM25066PSQE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM25066PSQE Part Data Attributes
|
|
LM25066PSQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25066PSQE
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.6V
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Llp-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Reset Threshold Voltage Is 2.6 Volt | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-XQCC-N24 | |
| Length | 5 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 17 V | |
| Supply Voltage-Min (Vsup) | 2.9 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +2.6v | |
| Width | 4 Mm |
Alternate Parts for LM25066PSQE
This table gives cross-reference parts and alternative options found for LM25066PSQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25066PSQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.