Part Details for LM2574MX-12/NOPB by Texas Instruments
Results Overview of LM2574MX-12/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2574MX-12/NOPB Information
LM2574MX-12/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2574MX-5.0/NOPB | Texas Instruments | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | |
| LM2574MX-ADJ/NOPB | Texas Instruments | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | |
| LM2574MX-12/NOPB | Texas Instruments | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 |
US Tariff Estimator: LM2574MX-12/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2574MX-12/NOPB
LM2574MX-12/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2574MX-12/NOPB Part Data Attributes
|
|
LM2574MX-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2574MX-12/NOPB
Texas Instruments
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 25 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 37 V | |
| Output Voltage-Min | 3.3 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 52 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for LM2574MX-12/NOPB
This table gives cross-reference parts and alternative options found for LM2574MX-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574MX-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2574M-12 | Texas Instruments | Check for Price | SIMPLE SWITCHER 4V to 40V, 0.5A Step-Down DC/DC Switching Regulator 14-SOIC -40 to 125 | LM2574MX-12/NOPB vs LM2574M-12 |
LM2574MX-12/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 40V, but it's recommended to keep it below 35V for reliable operation.
-
To ensure a stable output voltage, make sure to use the recommended output capacitor value (10uF to 22uF) and keep the input voltage within the recommended range. Also, ensure the PCB layout is well-designed to minimize noise and electromagnetic interference.
-
The minimum input voltage required is 7V, but it's recommended to keep it above 8V for reliable operation.
-
The LM2574MX-12/NOPB can operate up to 125°C, but the output current may need to be derated at higher temperatures. Consult the datasheet for thermal derating curves.
-
The output voltage is fixed at 12V for the LM2574MX-12/NOPB. However, if you need a different output voltage, you can use the adjustable version (LM2574MX-ADJ) and calculate the output voltage using the formula: Vout = 1.23 * (1 + R2/R1), where R1 and R2 are the feedback resistors.