Power Circuits
LM2574HVM-12/NOPB
Description: SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125

Overview of LM2574HVM-12/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2574HVM-12/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3109
Newark Ic, Step-Down Regulator, Soic-14, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:60V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:14Pins, Output Current:500Ma, Output Voltage Nom.:12V, Switching Frequency:52Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2574HVM-12/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.2300
  • 10 $5.8600
  • 25 $5.5500
  • 50 $5.3000
  • 100 $5.0800
  • 250 $4.8300
  • 500 $4.7400
$4.7400 / $6.2300 Buy Now
DISTI # LM2574HVM-12/NOPB-ND
DigiKey IC REG BUCK 12V 500MA 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 306
In Stock
  • 1 $5.2500
  • 10 $3.8670
  • 50 $3.3104
  • 100 $3.1379
  • 250 $2.9559
  • 500 $2.8461
  • 1,000 $2.7557
  • 2,500 $2.6603
$2.6603 / $5.2500 Buy Now
DISTI # 926-LM2574HVM12NOPB
Mouser Electronics Switching Voltage Regulators 0.5A SD Vtg Reg RoHS: Compliant 1003
  • 1 $4.2700
  • 10 $4.0300
  • 100 $2.7100
  • 250 $2.6400
  • 500 $2.6200
  • 1,000 $2.5700
  • 3,000 $2.5600
$2.5600 / $4.2700 Buy Now
Ameya Holding Limited IC REG BUCK 12V 0.5A 14-SOIC 28368
RFQ
Chip 1 Exchange INSTOCK 278
RFQ

CAD Models for LM2574HVM-12/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2574HVM-12/NOPB by Texas Instruments

LM2574HVM-12/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SMT-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4 V
Input Voltage-Nom
25 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
52 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. LM2574HVM-12/NOPB
    Texas Instruments
    SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125
    VS

Alternate Parts for LM2574HVM-12/NOPB

This table gives cross-reference parts and alternative options found for LM2574HVM-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HVM-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2574HVMX-12/NOPB SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVM-12/NOPB vs LM2574HVMX-12/NOPB
LM2574HVMX-12 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 Texas Instruments LM2574HVM-12/NOPB vs LM2574HVMX-12
Part Number Description Manufacturer Compare
LM2574MX-12 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Texas Instruments LM2574HVM-12/NOPB vs LM2574MX-12
LM2574HVMX-12/NOPB SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVM-12/NOPB vs LM2574HVMX-12/NOPB
LM2574M-12 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller National Semiconductor Corporation LM2574HVM-12/NOPB vs LM2574M-12
LM2574HVMX-12 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 Texas Instruments LM2574HVM-12/NOPB vs LM2574HVMX-12
LM2574MX-12/NOPB 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14 Rochester Electronics LLC LM2574HVM-12/NOPB vs LM2574MX-12/NOPB
LM2574MX-12/NOPB IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller National Semiconductor Corporation LM2574HVM-12/NOPB vs LM2574MX-12/NOPB
LM2574HVMX-12 IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller National Semiconductor Corporation LM2574HVM-12/NOPB vs LM2574HVMX-12
LM2574MX-12/NOPB 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 Texas Instruments LM2574HVM-12/NOPB vs LM2574MX-12/NOPB
LM2574M-12 SIMPLE SWITCHER 4V to 40V, 0.5A Step-Down DC/DC Switching Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVM-12/NOPB vs LM2574M-12
LM2574HVM-12 SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 Texas Instruments LM2574HVM-12/NOPB vs LM2574HVM-12

Related Parts for LM2574HVM-12/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2574HVM-12/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2574HVM-12/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2574HVM-12/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2574HVM-12/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2574HVM-12/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2574HVM-12/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2574HVM-12/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2574HVM-12/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2574HVM-12/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: