There are no models available for this part yet.
Overview of LM2575-12BT by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8412BT/883C | Analog Devices | QUAD 12-BIT VOUT DAC Lev.B | |
DAC8412BTC/883C | Analog Devices | QUAD 12-BIT VOUT DAC-LEV. B | |
R1EX24512BTAS0I#U0 | Renesas Electronics Corporation | Two-wire serial interface 512k EEPROM (64-kword × 8-bit) |
CAD Models for LM2575-12BT by Rochester Electronics LLC
Part Data Attributes for LM2575-12BT by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, 5 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XSFM-T5
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.2 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
63 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for LM2575-12BT
This table gives cross-reference parts and alternative options found for LM2575-12BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-12BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575T-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2575-12BT vs LM2575T-12 |
LM2575T-012 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220. 5 PIN | onsemi | LM2575-12BT vs LM2575T-012 |
LM2575T-12 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575-12BT vs LM2575T-12 |
LM2575T-012G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, LEAD FREE, CASE 314D-04, TO-220, 5 PIN | onsemi | LM2575-12BT vs LM2575T-012G |
LM2575T-12 | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2575-12BT vs LM2575T-12 |
LM2575T-12 | 3.2A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5, 314D-03 | Motorola Mobility LLC | LM2575-12BT vs LM2575T-12 |
LM2575T-12/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575-12BT vs LM2575T-12/NOPB |
LM2575T-12G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | LM2575-12BT vs LM2575T-12G |
LM2575T-12 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575-12BT vs LM2575T-12 |
LM2575T-12G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V, TO-220 5 LEAD, 50-TUBE | onsemi | LM2575-12BT vs LM2575T-12G |
Related Parts for LM2575-12BT
-
P80C32SFAAMicrocontrollers
-
LM2574YNSwitching Regulator or Controllers
-
MAX806TEPA+Power Management Circuits
-
IRFB4710PBFPower Field-Effect Transistors
-
LFXP3C-3TN144CField Programmable Gate Arrays
-
LM124DOperational Amplifiers
-
LE45CDLinear Regulator ICs
-
STPS10170CGRectifier Diodes
-
LM1971MXOther Consumer ICs