Part Details for LM2575-3.3BN by Micrel Inc
Overview of LM2575-3.3BN by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2575HVSX-5.0 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2575SX-15/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2575HVSX-15/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 |
Part Details for LM2575-3.3BN
LM2575-3.3BN CAD Models
LM2575-3.3BN Part Data Attributes
|
LM2575-3.3BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
LM2575-3.3BN
Micrel Inc
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.812 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM2575-3.3BN
This table gives cross-reference parts and alternative options found for LM2575-3.3BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-3.3BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575D2T-3.3R4G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V, 5 LEAD D2PAK, 800-REEL | onsemi | LM2575-3.3BN vs LM2575D2T-3.3R4G |
LM2575SX-3.3/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575-3.3BN vs LM2575SX-3.3/NOPB |
LM2575HVS-3.3/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575-3.3BN vs LM2575HVS-3.3/NOPB |
LM2575D2TR4-3.3 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2575-3.3BN vs LM2575D2TR4-3.3 |
LM2575S-3.3EP | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-220, 5 PIN | Texas Instruments | LM2575-3.3BN vs LM2575S-3.3EP |
LM2575-3.3BT-LB02 | 1.3A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2575-3.3BN vs LM2575-3.3BT-LB02 |
LM2575D2T-3.3R4 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN | onsemi | LM2575-3.3BN vs LM2575D2T-3.3R4 |
LM2575S-3.3.TR | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575-3.3BN vs LM2575S-3.3.TR |
LM2575-3.3BWMT&R | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24, SOIC-24 | Micrel Inc | LM2575-3.3BN vs LM2575-3.3BWMT&R |
LM2575S-3.3T | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575-3.3BN vs LM2575S-3.3T |