There are no models available for this part yet.
Overview of LM2575SX-3.3/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2575SX-15/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2575SX-3.3/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LM2575SX-3.3/NOPBCT-ND
|
DigiKey | IC REG BUCK 3.3V 1A DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
626 In Stock |
|
$2.1559 / $4.3800 | Buy Now | |
DISTI #
926-LM2575SX33NOPB
|
Mouser Electronics | Switching Voltage Regulators 1A SD VTG Reg RoHS: Compliant | 455 |
|
$2.1000 / $4.2700 | Buy Now | |
Ameya Holding Limited | IC REG BUCK 3.3V 1A TO263-5 | 35650 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 3279 |
|
RFQ | |||
DISTI #
C1S523900601923
|
Chip1Stop | Conv DC-DC 4V to 40V Step Down Single-Out 3.3V 1A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes | 2 |
|
$2.9600 | Buy Now | |
LCSC | Step-down type Fixed 3.3V 1A 4V40V TO-263-5 DC-DC Converters ROHS | 29 |
|
$2.5568 / $3.8336 | Buy Now |
CAD Models for LM2575SX-3.3/NOPB by Texas Instruments
Part Data Attributes for LM2575SX-3.3/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
37 V
|
Output Voltage-Min
|
3.3 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
63 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8.635 mm
|
Alternate Parts for LM2575SX-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2575SX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575SX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575S-3.3/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575SX-3.3/NOPB vs LM2575S-3.3/NOPB |
LM2575S-3.3.TRT | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575SX-3.3/NOPB vs LM2575S-3.3.TRT |
LM2575S-3.3 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575SX-3.3/NOPB vs LM2575S-3.3 |
LM2575S-3.3TR | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575SX-3.3/NOPB vs LM2575S-3.3TR |
LM2575S-3.3.TR | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575SX-3.3/NOPB vs LM2575S-3.3.TR |
LM2575S-3.3TRT | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575SX-3.3/NOPB vs LM2575S-3.3TRT |
LM2575S-3.3 | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Semtech Corporation | LM2575SX-3.3/NOPB vs LM2575S-3.3 |
Related Parts for LM2575SX-3.3/NOPB
-
PIC32MX795F512L-80I/PFMicrocontrollers
-
LM2575D2T-3.3R4GSwitching Regulator or Controllers
-
TC54VN1402ECB713Power Management Circuits
-
MCP6042T-E/SNOperational Amplifiers
-
TAJA105K016RNJFixed Capacitors
-
25LC512-I/SNEEPROMs
-
RL2010FK-070R01LFixed Resistors
-
SN74HCT125DBus Driver/Transceivers
-
MMBT3904LT1GSmall Signal Bipolar Transistors