-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4015
|
Newark | Ic, Buck Reg, 52Khz, To263-5, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:5V, Switching Frequency:52Khz, Rohs Compliant: Yes |Microchip LM2575-5.0WU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 479 |
|
$1.6300 / $2.0700 | Buy Now |
DISTI #
70Y9154
|
Newark | Dc/Dc Conv, Buck, 52Khz, 85Deg C, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263 (D2Pak), No. Of Pins:5Pins, Output Current:1A, Switching Frequency:52Khz, Product Range:- Rohs Compliant: Yes |Microchip LM2575-5.0WU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
576-1517-5-ND
|
DigiKey | IC REG BUCK 5V 1A TO263-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1857 In Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
LM2575-5.0WU
|
Avnet Americas | 1A STEP-DOWN SMPS REGULATOR - Rail/Tube (Alt: LM2575-5.0WU) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
998-LM2575-5.0WU
|
Mouser Electronics | Switching Voltage Regulators 1A Step-Down SMPS Regulator RoHS: Compliant | 4961 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
LM2575-5.0WU
|
Microchip Technology Inc | 1A Step-Down SMPS Regulator, Projected EOL: 2034-02-10 RoHS: Compliant pbFree: Yes |
1450 Alternates Available |
|
$1.2700 / $1.7500 | Buy Now |
|
Future Electronics | LM2575 Series 40 V 52 kHz 1 A Simple Step-Down Buck Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 800Tube |
|
$1.4300 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 40V Step Down Single-Out 5V 1A 6-Pin(5+Tab) TO-263 Tube |
850 In Stock 1450 Factory Stock |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
LM2575-5.0WU
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 5VDC, 1A, TO263-5 Min Qty: 1 | 298 |
|
$1.6500 / $2.2800 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 5VDC, 1A, TO263-5 | 1450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575-5.0WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LM2575-5.0WU
Microchip Technology Inc
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.36 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.597 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.77 mm |
This table gives cross-reference parts and alternative options found for LM2575-5.0WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575-5.0WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575-5.0BUT&R | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2575-5.0WU vs LM2575-5.0BUT&R |
LM2575-5.0BUT&R | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | LM2575-5.0WU vs LM2575-5.0BUT&R |
LM2575-5.0BU | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2575-5.0WU vs LM2575-5.0BU |
LM2575-5.0BU | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | LM2575-5.0WU vs LM2575-5.0BU |
LM2575-5.0WU-TR | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2575-5.0WU vs LM2575-5.0WU-TR |