Filter Your Search
1 - 6 of 6 results
|
LM2575-5.0WU
Micrel Inc
|
$1.0500 | Yes | Transferred | 12 V | 5 V | 40 V | 4 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | MICREL INC | ROHS COMPLIANT, TO-263, 5 PIN | compliant | ||||||||||
|
LM2575-5.0WU-TR
Microchip Technology Inc
|
$1.6477 | Yes | Active | 12 V | 5 V | 40 V | 4 V | 4.75 V | 5.25 V | 1 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
LM2575-5.0WU
Microchip Technology Inc
|
$1.8165 | Yes | Active | 12 V | 5 V | 40 V | 4 V | 4.75 V | 5.25 V | 1 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
LM2575-5.0WU
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 5 V | 40 V | 4 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | COMMERCIAL | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, TO-263, 5 PIN | unknown | D2PAK | 4 | ||||||||||
![]() |
LM2575-5.0WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 40 V | 4 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||||
![]() |
LM2575-5.0WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 40 V | 4 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.77 mm | 10.36 mm | 4.597 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 |