-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7164
|
Newark | Ic, Dc Dc Converter, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:60V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:12V, Switching Frequency:52Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2575HVS-12/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2700 / $5.6100 | Buy Now |
DISTI #
LM2575HVS-12/NOPB-ND
|
DigiKey | IC REG BUCK 12V 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1624 In Stock |
|
$2.5899 / $5.1600 | Buy Now |
DISTI #
926-LM2575HVS12NOPB
|
Mouser Electronics | Switching Voltage Regulators 1A SD Vtg Reg RoHS: Compliant | 156 |
|
$2.5500 / $5.2700 | Buy Now |
|
Rochester Electronics | LM2575HV SIMPLE SWITCHER 1A Step-Down Voltage Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 35 |
|
$2.3900 / $2.8100 | Buy Now |
DISTI #
LM2575HVS-12/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 12VDC, 1A, TO263-5 Min Qty: 1 | 874 |
|
$3.2500 / $5.1000 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 12VDC, 1A, TO263-5 | 59778 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575HVS-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVS-12/NOPB
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2575HVS-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVS-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575SX-12 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVS-12/NOPB vs LM2575SX-12 |
LM2575HVSX-12 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5 | National Semiconductor Corporation | LM2575HVS-12/NOPB vs LM2575HVSX-12 |
LM2575HVS-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | Rochester Electronics LLC | LM2575HVS-12/NOPB vs LM2575HVS-12 |
LM2575SX-12/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVS-12/NOPB vs LM2575SX-12/NOPB |
LM2575HVSX-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | LM2575HVS-12/NOPB vs LM2575HVSX-12 |
LM2575S-12 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVS-12/NOPB vs LM2575S-12 |
LM2575HVS-12 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575HVS-12/NOPB vs LM2575HVS-12 |
LM2575HVS-12 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVS-12/NOPB vs LM2575HVS-12 |
LM2575S-12/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVS-12/NOPB vs LM2575S-12/NOPB |