There are no models available for this part yet.
Overview of LM2575HVS-12 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM2575HVS-12 by Rochester Electronics LLC
Part Data Attributes for LM2575HVS-12 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
D2PAK
|
Package Description
|
PLASTIC, TO-263, 5 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
15 V
|
Input Voltage-Nom
|
25 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e0
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.2 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Seated Height-Max
|
4.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
63 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.635 mm
|
Alternate Parts for LM2575HVS-12
This table gives cross-reference parts and alternative options found for LM2575HVS-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVS-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575HVS-12 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575HVS-12 vs LM2575HVS-12 |
LM2575HVSX-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | LM2575HVS-12 vs LM2575HVSX-12 |
LM2575SX-12 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVS-12 vs LM2575SX-12 |
LM2575S-12 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVS-12 vs LM2575S-12 |
LM2575HVSX-12 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5 | National Semiconductor Corporation | LM2575HVS-12 vs LM2575HVSX-12 |
LM2575-12BU | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | LM2575HVS-12 vs LM2575-12BU |
LM2575HVS-12/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575HVS-12 vs LM2575HVS-12/NOPB |
LM2575HVSX-12/NOPB | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | LM2575HVS-12 vs LM2575HVSX-12/NOPB |
LM2575HVS-12/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVS-12 vs LM2575HVS-12/NOPB |
Related Parts for LM2575HVS-12
-
ATMEGA8L-8PUMicrocontrollers
-
LM2575HVS-ADJSwitching Regulator or Controllers
-
ISO7842DWWROther Analog ICs
-
TPS25944LRVCRPower Management Circuits
-
IRFP150NPBFPower Field-Effect Transistors
-
LFE2M50E-5FN672CField Programmable Gate Arrays
-
OPA2277UAOperational Amplifiers
-
NCP57152DSADJR4GLinear Regulator ICs
-
DS125DF111SQELine Driver or Receivers