Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Symbol
Footprint
3D Model
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125
VS
Select a part to compare
Choose Part to Compare
Search a specific part
LM2575MX-5.0/NOPB - Texas Instruments
LM2575M-5.0/NOPB - Texas Instruments
LM2575M-5.0/NOPB - National Semiconductor Corporation
LM2575M-5.0 - National Semiconductor Corporation
LM2575HVMX-5.0/NOPB - National Semiconductor Corporation
LM2575MX-5.0/NOPB - National Semiconductor Corporation
LM2575MX-5.0 - Texas Instruments
LM2575HVM-5.0/NOPB - Rochester Electronics LLC
LM2575HVMX-5.0 - National Semiconductor Corporation
LM2575HVN-5.0EP - Texas Instruments
LM2575-5.0BN - Microchip Technology Inc
LM2575D2T-5R4G - onsemi
LM2575-5.0BWMT&R - Microchip Technology Inc
LM2575-5.0BUT&R - Microchip Technology Inc
LM2575HVT-5.0/NOPB - Texas Instruments
LM2575D2T-5R4 - onsemi
LM2575D2TR4-5 - onsemi
NCV2575D2T-5G - onsemi
LM2575D2T-5G - onsemi
This table gives cross-reference parts and alternative options found for LM2575M-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575M-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
LM2575MX-5.0/NOPB
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125
Texas Instruments
LM2575M-5.0 vs LM2575MX-5.0/NOPB
LM2575M-5.0/NOPB
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125
Texas Instruments
LM2575M-5.0 vs LM2575M-5.0/NOPB
LM2575M-5.0/NOPB
IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller
National Semiconductor Corporation
LM2575M-5.0 vs LM2575M-5.0/NOPB
LM2575M-5.0
IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller
National Semiconductor Corporation
LM2575M-5.0 vs LM2575M-5.0
LM2575HVMX-5.0/NOPB
IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller
National Semiconductor Corporation
LM2575M-5.0 vs LM2575HVMX-5.0/NOPB
LM2575MX-5.0/NOPB
IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller
National Semiconductor Corporation
LM2575M-5.0 vs LM2575MX-5.0/NOPB
LM2575MX-5.0
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24
Texas Instruments
LM2575M-5.0 vs LM2575MX-5.0
LM2575HVM-5.0/NOPB
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24
Rochester Electronics LLC
LM2575M-5.0 vs LM2575HVM-5.0/NOPB
LM2575HVMX-5.0
IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller
National Semiconductor Corporation
LM2575M-5.0 vs LM2575HVMX-5.0
Part Number
Description
Manufacturer
Compare
LM2575HVN-5.0EP
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN
Texas Instruments
LM2575M-5.0 vs LM2575HVN-5.0EP
LM2575-5.0BN
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16
Microchip Technology Inc
LM2575M-5.0 vs LM2575-5.0BN
LM2575D2T-5R4G
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 800-REEL
onsemi
LM2575M-5.0 vs LM2575D2T-5R4G
LM2575-5.0BWMT&R
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24, SOIC-24
Microchip Technology Inc
LM2575M-5.0 vs LM2575-5.0BWMT&R
LM2575-5.0BUT&R
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN
Microchip Technology Inc
LM2575M-5.0 vs LM2575-5.0BUT&R
LM2575HVT-5.0/NOPB
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Texas Instruments
LM2575M-5.0 vs LM2575HVT-5.0/NOPB
LM2575D2T-5R4
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, D2PK, 5 PIN
onsemi
LM2575M-5.0 vs LM2575D2T-5R4
LM2575D2TR4-5
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5
onsemi
LM2575M-5.0 vs LM2575D2TR4-5
NCV2575D2T-5G
Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE
onsemi
LM2575M-5.0 vs NCV2575D2T-5G
LM2575D2T-5G
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, 5 LEAD D2PAK, 50-TUBE
onsemi
LM2575M-5.0 vs LM2575D2T-5G