There are no models available for this part yet.
Overview of LM2576HVT-15FLOWLB03 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2576HVT-15/NOPB | Texas Instruments | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | |
LM2576HVT-ADJ | Texas Instruments | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | |
LM2576HVT-15/LB03 | Texas Instruments | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 |
Price & Stock for LM2576HVT-15FLOWLB03 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 32 |
|
$13.8371 / $16.8289 | Buy Now |
CAD Models for LM2576HVT-15FLOWLB03 by National Semiconductor Corporation
Part Data Attributes for LM2576HVT-15FLOWLB03 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
BENT STAGGERED, TO-220, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
18 V
|
JESD-30 Code
|
R-PSFM-T5
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current-Max
|
3 A
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
ZIP5,.15,.2,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
10 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
63 kHz
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for LM2576HVT-15FLOWLB03
This table gives cross-reference parts and alternative options found for LM2576HVT-15FLOWLB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVT-15FLOWLB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576HVT-15/LB03 | 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, GREEN, TO-220, 5 PIN | Rochester Electronics LLC | LM2576HVT-15FLOWLB03 vs LM2576HVT-15/LB03 |
LM2576HV-15BT-LB03 | 3.5A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | LM2576HVT-15FLOWLB03 vs LM2576HV-15BT-LB03 |
LM2576HVT-15/NOPB | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576HVT-15FLOWLB03 vs LM2576HVT-15/NOPB |
LM2576T-15/NOPB | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576HVT-15FLOWLB03 vs LM2576T-15/NOPB |
LM2576T-15 | IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2576HVT-15FLOWLB03 vs LM2576T-15 |
LM2576HVT-15/LB03 | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 | Texas Instruments | LM2576HVT-15FLOWLB03 vs LM2576HVT-15/LB03 |
LM2576T-15G | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | LM2576HVT-15FLOWLB03 vs LM2576T-15G |