-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5-V to 40-V, 3-A low component count step-up regulator 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2577S-ADJ/NOPB-ND
|
DigiKey | IC REG MULT CONFIG ADJ 3A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
361 In Stock |
|
$5.1718 / $9.1200 | Buy Now |
DISTI #
926-LM2577S-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators STEP-UP VLTG REG RoHS: Compliant | 987 |
|
$5.2800 / $8.7600 | Buy Now |
DISTI #
LM2577S-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷40VDC, Uout: 0÷60VDC, 3A, Ch: 1 Min Qty: 1 | 262 |
|
$5.7500 / $8.8700 | Buy Now |
|
Ameya Holding Limited | 3A step-down switching regulator | 9789 |
|
RFQ | |
|
Win Source Electronics | IC REG MULT CONFIG INV ADJ TO263 | 2310 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2577S-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2577S-ADJ/NOPB
Texas Instruments
3.5-V to 40-V, 3-A low component count step-up regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 52 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2577S-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2577S-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2577SADJ | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2577S-ADJ/NOPB vs LM2577SADJ |
LM2577SX-ADJ/NOPB | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2577S-ADJ/NOPB vs LM2577SX-ADJ/NOPB |
LM2577S-ADJX | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, SMT-5 | Texas Instruments | LM2577S-ADJ/NOPB vs LM2577S-ADJX |
LM2577SX-ADJ | SIMPLE SWITCHER® 3.5V to 40V, 3A Low Component Count Step-Up Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2577S-ADJ/NOPB vs LM2577SX-ADJ |
LM2577S-ADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | LM2577S-ADJ/NOPB vs LM2577S-ADJ |
LM2577SX-ADJ/NOPB | 3.5-V to 40-V, 3-A low component count step-up regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2577S-ADJ/NOPB vs LM2577SX-ADJ/NOPB |
LM2577SADJ | 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2577S-ADJ/NOPB vs LM2577SADJ |
LM2577S-ADJ/NOPB | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2577S-ADJ/NOPB vs LM2577S-ADJ/NOPB |
LM2577SX-ADJ | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2577S-ADJ/NOPB vs LM2577SX-ADJ |
LM2577S-ADJ | IC 6 A SWITCHING REGULATOR, 62 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2577S-ADJ/NOPB vs LM2577S-ADJ |