Part Details for LM2585S-ADJ by Texas Instruments
Overview of LM2585S-ADJ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2585S-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2585S-ADJ-ND
|
DigiKey | IC REG MULT CONFIG ADJ 3A DDPAK Min Qty: 1 Lead time: 20 Weeks Container: Tube |
197 In Stock |
|
$8.7731 / $11.3000 | Buy Now |
DISTI #
926-LM2585S-ADJ
|
Mouser Electronics | Switching Voltage Regulators 4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-DDPAK/TO-263 -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
E54:1762_00063906
|
Arrow Electronics | Conv DC-DC 4V to 40V Step Up Single-Out 11.52V to 12.48V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 90 Package Multiple: 45 Lead time: 20 Weeks Date Code: 2301 | Europe - 90 |
|
$7.5210 / $7.9890 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Rochester Electronics | LM2585 4V to 40V, 3A Step-Up Wide Vin Flyback Converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 810 |
|
$6.6100 / $7.7700 | Buy Now |
|
Chip1Cloud | IC REG MULTI CONFIG ADJ 3A TO263 | 30435 |
|
RFQ | |
|
Perfect Parts Corporation | 164 |
|
RFQ |
Part Details for LM2585S-ADJ
LM2585S-ADJ CAD Models
LM2585S-ADJ Part Data Attributes
|
LM2585S-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2585S-ADJ
Texas Instruments
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
Alternate Parts for LM2585S-ADJ
This table gives cross-reference parts and alternative options found for LM2585S-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2585S-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2585SX-ADJ/NOPB | 7A SWITCHING REGULATOR, 125kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | LM2585S-ADJ vs LM2585SX-ADJ/NOPB |
LM2585SX-ADJ/NOPB | IC 7 A SWITCHING REGULATOR, 125 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2585S-ADJ vs LM2585SX-ADJ/NOPB |
LM2585S-ADJ/NOPB | IC 7 A SWITCHING REGULATOR, 125 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2585S-ADJ vs LM2585S-ADJ/NOPB |
LM2585SX-ADJ | IC 7 A SWITCHING REGULATOR, 125 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2585S-ADJ vs LM2585SX-ADJ |
LM2585SX-ADJ/NOPB | 4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2585S-ADJ vs LM2585SX-ADJ/NOPB |