| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM258ADE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | LM258ADRE4 vs LM258ADE4 |
Part Details for LM258ADRE4 by Texas Instruments
Results Overview of LM258ADRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM258ADRE4 Information
LM258ADRE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM258ADRE4 | Texas Instruments | Dual Operational Amplifier 8-SOIC -25 to 85 |
Price & Stock for LM258ADRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM258ADRE4-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1295 / $0.1398 | Buy Now |
US Tariff Estimator: LM258ADRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM258ADRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM258ADRE4 Part Data Attributes
|
|
LM258ADRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM258ADRE4
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.015 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for LM258ADRE4
This table gives cross-reference parts and alternative options found for LM258ADRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM258ADRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM258ADRE4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM258ADRE4 is -40°C to 125°C. However, it's recommended to operate within -20°C to 85°C for optimal performance.
-
Yes, the LM258ADRE4 is designed to withstand high-vibration environments. However, it's recommended to follow proper PCB design and mounting guidelines to ensure reliable operation.
-
To ensure proper decoupling, place a 0.1 μF ceramic capacitor between the VIN pin and GND, and a 10 μF electrolytic capacitor between the VOUT pin and GND. Additionally, use a low-ESR capacitor for the output capacitor.
-
The minimum input voltage required for the LM258ADRE4 to operate is 3.5V. However, it's recommended to operate with an input voltage of at least 4.5V for optimal performance.
-
Yes, the LM258ADRE4 is suitable for battery-powered devices. However, it's recommended to consider the device's quiescent current (IQ) and shutdown current (ISHDN) to ensure optimal battery life.