| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM258DRG3 | Texas Instruments | $0.1180 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | LM258DG4 vs LM258DRG3 |
| LM258DT | STMicroelectronics | $0.1307 | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2 | LM258DG4 vs LM258DT |
| LM258ADT | STMicroelectronics | $0.2221 | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDSO2 | LM258DG4 vs LM258ADT |
| LM358MX/NOPB | Texas Instruments | $0.4500 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LM258DG4 vs LM358MX/NOPB |
| LM258AD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDSO2 | LM258DG4 vs LM258AD |
| LM358D | Samsung Semiconductor | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | LM258DG4 vs LM358D |
| LM2904D | onsemi | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | LM258DG4 vs LM2904D |
| LM2904VD | onsemi | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 | LM258DG4 vs LM2904VD |
| LM358D1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | LM258DG4 vs LM358D1 |
| LM358MX | onsemi | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | LM258DG4 vs LM358MX |
Part Details for LM258DG4 by Texas Instruments
Results Overview of LM258DG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM258DG4 Information
LM258DG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM258DG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-52890-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 900 Container: Tube |
0 Tube |
|
$0.5661 | Buy Now |
|
DISTI #
88042556
|
Verical | Op Amp Dual GP ±16V/32V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 666 Package Multiple: 1 Date Code: 0601 | Americas - 675 |
|
$0.3881 / $0.5634 | Buy Now |
|
|
Quest Components | 629 |
|
$0.5000 / $1.2500 | Buy Now | |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 676 |
|
$0.3105 / $0.5008 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | 7118 |
|
RFQ |
US Tariff Estimator: LM258DG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM258DG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM258DG4 Part Data Attributes
|
|
LM258DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM258DG4
Texas Instruments
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM258DG4
This table gives cross-reference parts and alternative options found for LM258DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM258DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM258DG4 Frequently Asked Questions (FAQ)
-
The LM258DG4 can handle input voltages up to 40V, but it's recommended to keep it below 35V for reliable operation.
-
To ensure a stable output voltage, make sure to use a suitable output capacitor (at least 10uF) and a minimum load of 5mA. Also, keep the input voltage at least 2V higher than the output voltage.
-
The LM258DG4 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Be sure to derate the output current and consider using a heat sink if operating in high-temperature environments.
-
Use a TVS (transient voltage suppressor) diode or a voltage clamp circuit to protect the LM258DG4 from input voltage transients. This will help prevent damage from voltage spikes or surges.
-
No, the LM258DG4 is a linear voltage regulator and not suitable for switching regulator applications. It's designed for low-dropout, low-power applications where high efficiency is not critical.