Part Details for LM2590HVS-5.0 by National Semiconductor Corporation
Results Overview of LM2590HVS-5.0 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2590HVS-5.0 Information
LM2590HVS-5.0 by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2590HVS-5.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-LM2590HVS-5.0-ND
|
DigiKey | IC REG BUCK 5V 1A DDPAK Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$6.3800 | Buy Now |
|
|
Quest Components | 68 |
|
$2.5000 / $3.7500 | Buy Now | |
|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, BIPolar, PSSO7 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 205 |
|
$2.2600 / $2.8300 | Buy Now |
US Tariff Estimator: LM2590HVS-5.0 by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2590HVS-5.0
LM2590HVS-5.0 Part Data Attributes
|
|
LM2590HVS-5.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2590HVS-5.0
National Semiconductor Corporation
IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | To-263, Smsip7h,.55,50tb | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSSO-G7 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP7H,.55,50TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 173 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.635 Mm |
Alternate Parts for LM2590HVS-5.0
This table gives cross-reference parts and alternative options found for LM2590HVS-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2590HVS-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2590HVSX-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | LM2590HVS-5.0 vs LM2590HVSX-5.0/NOPB |