Datasheets
LM2590HVSX-5.0/NOPB by:

IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller

Part Details for LM2590HVSX-5.0/NOPB by National Semiconductor Corporation

Overview of LM2590HVSX-5.0/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Part Details for LM2590HVSX-5.0/NOPB

LM2590HVSX-5.0/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2590HVSX-5.0/NOPB Part Data Attributes

LM2590HVSX-5.0/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM2590HVSX-5.0/NOPB National Semiconductor Corporation IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, 7 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 60 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSSO-G7
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP7H,.55,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 173 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.635 mm

Alternate Parts for LM2590HVSX-5.0/NOPB

This table gives cross-reference parts and alternative options found for LM2590HVSX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2590HVSX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2590HVS-5.0/NOPB IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2590HVSX-5.0/NOPB vs LM2590HVS-5.0/NOPB
LM2590HVS-5.0 IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2590HVSX-5.0/NOPB vs LM2590HVS-5.0
LM2590HVSX-5.0 IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2590HVSX-5.0/NOPB vs LM2590HVSX-5.0
Part Number Description Manufacturer Compare
LM2590HVSX-5.0 IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2590HVSX-5.0/NOPB vs LM2590HVSX-5.0
LM2590HVS-5.0 IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2590HVSX-5.0/NOPB vs LM2590HVS-5.0
LM2590HVS-5.0/NOPB IC 3 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2590HVSX-5.0/NOPB vs LM2590HVS-5.0/NOPB

LM2590HVSX-5.0/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2590HVSX-5.0/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2590HVSX-5.0/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM2590HVSX-5.0/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2590HVSX-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2590HVSX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2590HVSX-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2590HVSX-5.0/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2590HVSX-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2590HVSX-5.0/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: