-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4MHz Cuk Converter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2611AMFX/NOPBCT-ND
|
DigiKey | IC REG CUK ADJ 1.2A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8387 / $3.7800 | Buy Now |
DISTI #
926-LM2611AMFX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 1.4MHz Cuk Converter 5-SOT-23 -40 to 125 RoHS: Compliant | 0 |
|
$1.7700 / $3.5300 | Order Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 1800KHZ SWITCHING FREQ-MAX, PDSO5 | 34 |
|
$2.0250 / $4.0500 | Buy Now |
|
LCSC | Boost type Adjustable -32V-1.23V 2.7V14V 1.2A SOT-23-5 DC-DC Converters ROHS | 1294 |
|
$1.3913 / $2.2593 | Buy Now |
|
Win Source Electronics | IC REG CUK INV ADJ 0.9A SOT23-5 | 67000 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2611AMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2611AMFX/NOPB
Texas Instruments
1.4MHz Cuk Converter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | -1.23 V | |
Output Voltage-Min | -32 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2611AMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2611AMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2611AMF/NOPB | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2611AMFX/NOPB vs LM2611AMF/NOPB |
LM2611AMF/NOPB | 1.4MHz Cuk Converter 5-SOT-23 -40 to 125 | Texas Instruments | LM2611AMFX/NOPB vs LM2611AMF/NOPB |
LM2611AMFX/NOPB | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2611AMFX/NOPB vs LM2611AMFX/NOPB |
LM2611AMFX | 2A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LM2611AMFX/NOPB vs LM2611AMFX |
LM2611AMF | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2611AMFX/NOPB vs LM2611AMF |
LM2611AMFX | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2611AMFX/NOPB vs LM2611AMFX |