-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT23-5 | 4356 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2611AMFX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2611AMFX
Texas Instruments
2A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2611AMFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2611AMFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2611AMF/NOPB | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2611AMFX vs LM2611AMF/NOPB |
LM2611AMFX/NOPB | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2611AMFX vs LM2611AMFX/NOPB |
LM2611AMFX | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2611AMFX vs LM2611AMFX |
LM2611AMFX/NOPB | 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LM2611AMFX vs LM2611AMFX/NOPB |
LM2611AMF | IC 2 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2611AMFX vs LM2611AMF |
LM2611AMF/NOPB | 1.4MHz Cuk Converter 5-SOT-23 -40 to 125 | Texas Instruments | LM2611AMFX vs LM2611AMF/NOPB |
LM2611AMFX/NOPB | 1.4MHz Cuk Converter 5-SOT-23 -40 to 125 | Texas Instruments | LM2611AMFX vs LM2611AMFX/NOPB |