Part Details for LM2612ATL by Texas Instruments
Overview of LM2612ATL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2612ATL
LM2612ATL CAD Models
LM2612ATL Part Data Attributes:
|
LM2612ATL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2612ATL
Texas Instruments
0.85A SWITCHING REGULATOR, 732kHz SWITCHING FREQ-MAX, PBGA10, CSP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICRO SMD-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO VOUT=1.3, 1.5 AND 1.8 VOLT;PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B10 | |
Length | 2.504 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.85 A | |
Output Voltage-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.25 mm |
Alternate Parts for LM2612ATL
This table gives cross-reference parts and alternative options found for LM2612ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2612ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2612ATL | Switching Regulator, Current-mode, 0.85A, 732kHz Switching Freq-Max, CMOS, PBGA10 | National Semiconductor Corporation | LM2612ATL vs LM2612ATL |
LM2612ATLX | 0.85A SWITCHING REGULATOR, 732kHz SWITCHING FREQ-MAX, PBGA10, CSP-10 | Texas Instruments | LM2612ATL vs LM2612ATLX |