Filter Your Search
1 - 8 of 8 results
|
LM2612ATLX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 400 mA | YES | 1 MHz | CURRENT/VOLTAGE-MODE | CMOS | OTHER | R-PBGA-B10 | e1 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 10 | PLASTIC/EPOXY | FBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA10,3X4,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM2612ATL/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 400 mA | YES | 1 MHz | CURRENT/VOLTAGE-MODE | CMOS | OTHER | R-PBGA-B10 | e1 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 10 | PLASTIC/EPOXY | FBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA10,3X4,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM2612ATL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.6 V | 5.5 V | 2.8 V | 850 mA | YES | BUCK | 732 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PBGA-B10 | e0 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 2.25 mm | 2.504 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | CSP-10 | not_compliant | ||||||||
|
LM2612ATL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.6 V | 5.5 V | 2.8 V | 850 mA | YES | BUCK | 732 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B10 | e0 | 1 | 85 °C | -25 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 2.25 mm | 2.504 mm | 675 µm | ROCHESTER ELECTRONICS LLC | CSP-10 | unknown | BGA | 10 | ||||||||
|
LM2612ATLX
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 1.05 V | 5.5 V | 2.8 V | 850 mA | YES | BUCK | 1 MHz | ALSO VOUT=1.3, 1.5 AND 1.8 VOLT;PFM TECHNIQUE ALSO USED | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B10 | 85 °C | -25 °C | 10 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.25 mm | 2.504 mm | 675 µm | TEXAS INSTRUMENTS INC | MICRO SMD-10 | unknown | EAR99 | 8542.39.00.01 | BGA | 10 | ||||||||||||
|
LM2612ATLX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.6 V | 5.5 V | 2.8 V | 850 mA | YES | BUCK | 732 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PBGA-B10 | e0 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 2.25 mm | 2.504 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | CSP-10 | not_compliant | ||||||||
|
LM2612ATL
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 1.05 V | 5.5 V | 2.8 V | 850 mA | YES | BUCK | 1 MHz | ALSO VOUT=1.3, 1.5 AND 1.8 VOLT;PFM TECHNIQUE ALSO USED | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B10 | 85 °C | -25 °C | 10 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.25 mm | 2.504 mm | 675 µm | TEXAS INSTRUMENTS INC | MICRO SMD-10 | unknown | EAR99 | 8542.39.00.01 | BGA | 10 | ||||||||||||
|
LM2612ATLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 400 mA | YES | 1 MHz | CURRENT/VOLTAGE-MODE | CMOS | OTHER | R-PBGA-B10 | e1 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 10 | PLASTIC/EPOXY | FBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA10,3X4,20 | compliant | EAR99 | 8542.39.00.01 |