Part Details for LM2623LDX/NOPB by National Semiconductor Corporation
Overview of LM2623LDX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2623LDX/NOPB
LM2623LDX/NOPB CAD Models
LM2623LDX/NOPB Part Data Attributes
|
LM2623LDX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2623LDX/NOPB
National Semiconductor Corporation
IC 1.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VSON, SOLCC14,.16,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC14,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM2623LDX/NOPB
This table gives cross-reference parts and alternative options found for LM2623LDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2623LDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2623LD/NOPB | 1.2A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Rochester Electronics LLC | LM2623LDX/NOPB vs LM2623LD/NOPB |
LM2623LDX | 1.2A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2623LDX/NOPB vs LM2623LDX |
LM2623LDX | IC 1.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2623LDX/NOPB vs LM2623LDX |
LM2623LD/NOPB | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 14-WSON -40 to 85 | Texas Instruments | LM2623LDX/NOPB vs LM2623LD/NOPB |
LM2623LD | 1.2A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, DSO14, LLP-14 | Texas Instruments | LM2623LDX/NOPB vs LM2623LD |
LM2623LD/NOPB | IC 1.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, DSO14, LLP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2623LDX/NOPB vs LM2623LD/NOPB |