Filter Your Search
1 - 2 of 2 results
|
LM2623LDX/NOPB
Texas Instruments
|
$0.8273 | Yes | Yes | Active | 3.3 V | 14 V | 800 mV | 1.24 V | 14 V | 1.2 A | 1 | YES | BOOST | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | INDUSTRIAL | S-XDSO-N14 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | UNSPECIFIED | VSON | SOLCC14,.16,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | VSON, SOLCC14,.16,20 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM2623LDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 5 V | 3 V | 1.2 A | YES | BOOST | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | INDUSTRIAL | S-XDSO-N14 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | VSON | SOLCC14,.16,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC14,.16,20 | compliant | EAR99 | 8542.39.00.01 |