Part Details for LM2642MTCX by National Semiconductor Corporation
Overview of LM2642MTCX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2642MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28 | 1552 |
|
$1.5428 / $4.2075 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28 | 1208 |
|
$2.4000 / $4.8000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28 | 1095 |
|
$4.9247 / $9.8493 | Buy Now |
Part Details for LM2642MTCX
LM2642MTCX CAD Models
LM2642MTCX Part Data Attributes
|
LM2642MTCX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2642MTCX
National Semiconductor Corporation
IC SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LM2642MTCX
This table gives cross-reference parts and alternative options found for LM2642MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2642MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2642MTCX/NOPB | IC SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM2642MTCX vs LM2642MTCX/NOPB |
LM2642MTC/NOPB | IC SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM2642MTCX vs LM2642MTC/NOPB |
LM2642MTCX/NOPB | 4.5-V to 30-V, two-phase peak current mode synchronous buck controller 28-TSSOP -40 to 125 | Texas Instruments | LM2642MTCX vs LM2642MTCX/NOPB |